+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ETB11080B000Z

Connector: PCB terminal block; terminal; power supply; 8A; 300V


Manufacturer: ECE

Manufacturer part number:
ETB11080B000Z
TME Symbol:
ETB11080B000Z

Specification

Manufacturer
ECE
Type of connector
PCB terminal block
Connector
terminal
Connector family
power supply
Current rating
8A
Rated voltage
0.3kV
Number of pins
8
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Colour
blue
Body material
polyamide 66
Depth
8mm
Length
40mm
Connector pinout layout
1x8
Wire cross-section
2.5mm2
Contacts pitch
5mm
Number of ways
8
Height
11mm
Connectors features
assembling possibility
Gross weight7.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ECE,
*
ETB11080B000Z
2197 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 200 pcs - 0.67 USDGross price for quantities from 200 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 400 pcs