+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ECE | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Kind of connector | female | |
Connector family | power supply | |
Current rating | 6A | |
Rated voltage | 130V | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | push-in, screw terminal | |
Contact material | phosphor bronze | |
Contact plating | tinned | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | polyamide 66 | |
Connector pinout layout | 1x9 | |
Wire cross-section | 1.5mm2 | |
Contacts pitch | 3.5mm | |
Number of ways | 9 | |
Locking system | friction lock | |
Number of terminals | 9 |