+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETBM3060C201Z

Connector: PCB terminal block; terminal; 5A; 125V; PIN: 6; on PCBs


Manufacturer: ECE

Manufacturer part number:
ETBM3060C201Z
TME Symbol:
ETBM3060C201Z

Specification

Manufacturer
ECE
Type of connector
PCB terminal block
Connector
terminal
Current rating
5A
Rated voltage
0.125kV
Number of pins
6
Spatial orientation
angled 45°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
polyamide 66
Depth
11mm
Length
22.5mm
Connector pinout layout
1x6
Wire cross-section
0.75mm2
Contacts pitch
3.5mm
Number of ways
6
Height
10mm
Gross weight3.117 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ECE,
*
ETBM3060C201Z
280 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 46 pcs - 0.93 USDGross price for quantities from 46 pcs - 0.93 USD
Net price for quantities from 207 pcs - 0.77 USDGross price for quantities from 207 pcs - 0.77 USD
Net price for quantities from 1012 pcs - 0.68 USDGross price for quantities from 1012 pcs - 0.68 USD
Packaging method by the manufacturer:Tube = 23 pcs