+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETBT14030K300Z

Connector: terminal block; 30A; 300V; screw; screw terminal; 4mm2


Manufacturer: ECE

Manufacturer part number:
ETBT14030K300Z
TME Symbol:
ETBT14030K300Z

Specification

Manufacturer
ECE
Type of connector
terminal block
Current rating
30A
Rated voltage
0.3kV
Mechanical mounting
screw
Electrical mounting
screw terminal
Wire cross-section
4mm2
Number of ways
3
Number of terminals
6
Operating temperature
-40...140°C
Gross weight27.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Terminal blocks ECE,
*
ETBT14030K300Z
910 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 60 pcs - 1.59 USDGross price for quantities from 60 pcs - 1.59 USD
Net price for quantities from 210 pcs - 1.31 USDGross price for quantities from 210 pcs - 1.31 USD
Net price for quantities from 990 pcs - 1.17 USDGross price for quantities from 990 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 30 pcsCardboard = 180 pcs