+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETD39/20/13-3C95

Core: ferrite; ETD; 3C95; A: 40mm; B: 12.8mm; C: 29.3mm; D: 12.8mm

Manufacturer: FERROXCUBE

Manufacturer part number:
ETD39/20/13-3C95

Alternative designations: 432701846091

TME Symbol:
ETD39/20/13-3C95

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
ETD
Material
3C95
A dimension
40mm
B dimension
12.8mm
C dimension
29.3mm
D dimension
12.8mm
E dimension
19.8mm
F dimension
14.2mm
Gross weight28.724 g
See other products in this category: Ferrite Cores FERROXCUBE,
*
ETD39/20/13-3C95
0 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)