+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2170433

Wire: data transmission; ETHERLINE® Cat.5e; 1x4x26AWG; green


Manufacturer: LAPP

Manufacturer part number:
2170433
TME Symbol:
ETH-2170433

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
ETHERLINE® Cat.5e
Cable structure
1x4x26AWG
Insulation colour
green
Core structure
stranded
Kind of core
Cu
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
4.8mm
Number of cores
4
CPR standard
no classification
Core diameter
26AWG
Ethernet category
Cat 5e
Resistance to
flame, mechanical stesses, most of oils, UV rays
Kind of material
flame retardant, halogen free, no flame propagation
Conform to the norm
IEC 60332-1-2 VW-1
Operating temperature
-40...80°C
Cable application
  • EtherCAT
  • EtherNet/IP
  • industrial applications
  • industrial Ethernet
  • power chain
Gross weight32.28 g
Certificates
EAN code4044777170388

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded LAPP,
See other products from this series.:
*
2170433
46 in TME stock
Net price for quantities from 1 m - 4.89 USDGross price for quantities from 1 m - 4.89 USD
Net price for quantities from 10 m - 4.48 USDGross price for quantities from 10 m - 4.48 USD
Net price for quantities from 25 m - 4.07 USDGross price for quantities from 25 m - 4.07 USD
Net price for quantities from 50 m - 3.61 USDGross price for quantities from 50 m - 3.61 USD
Net price for quantities from 100 m - 3.19 USDGross price for quantities from 100 m - 3.19 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m