+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2170608

Wire; S/FTP; ETHERLINE® Cat.7; 4x2x23AWG; Cat 7; stranded; Cu; PVC


Manufacturer: LAPP

Manufacturer part number:
2170608
TME Symbol:
ETH-2170608

Specification

Manufacturer
LAPP
Type of wire
data transmission
Kind of cable
S/FTP
Manufacturer series
ETHERLINE® Cat.7
Cable structure
4x2x23AWG
Ethernet category
Cat 7
Core structure
stranded
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
braid made of copper wires, pairs shielded with Al-PET foil, shielded twofold
Wire insulation material
PVC
Insulation colour
green
Rated voltage
0.125kV
Resistance to
most of oils, UV rays
Cable external diameter
8.7mm
CPR standard
no classification
Cable features
twisted pair conductors
Kind of material
no flame propagation
Conform to the norm
CSA FT4 IEC 60332-1-2 UL 13 UL 758
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-30...80°C
Cable application
  • EtherNet/IP
  • industrial Ethernet
  • PROFINET
Gross weight90.048 g
Certificates
EAN code4044778415815

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables LAPP,
See other products from this series.:
*
2170608
140 in TME stock
Net price for quantities from 1 m - 7.80 USDGross price for quantities from 1 m - 7.80 USD
Net price for quantities from 10 m - 7.12 USDGross price for quantities from 10 m - 7.12 USD
Net price for quantities from 25 m - 6.44 USDGross price for quantities from 25 m - 6.44 USD
Net price for quantities from 50 m - 5.76 USDGross price for quantities from 50 m - 5.76 USD
Net price for quantities from 100 m - 5.08 USDGross price for quantities from 100 m - 5.08 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m