+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2170894

Wire: data transmission; ETHERLINE® Cat.5; 2x2x22AWG; green; 125V


Manufacturer: LAPP

Manufacturer part number:
2170894
TME Symbol:
ETH-2170894

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
ETHERLINE® Cat.5
Cable structure
2x2x22AWG
Insulation colour
green
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
Al foil, braid made of copper wires, shielded twofold
Wire insulation material
PUR
Cable external diameter
6.8mm
Number of cores
4
Rated voltage
0.125kV
CPR standard
no classification
No. of pairs
2
Core diameter
22AWG
Ethernet category
Cat 5
Resistance to
mechanical stesses, mineral oils, most of oils, torsion
Kind of material
flame retardant, halogen free, no flame propagation
Conform to the norm
UL 444 VW-1
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-30...70°C
Cable application
  • automatics
  • industrial applications
  • power chain
Gross weight65.245 g
Certificates
EAN code4044773114713

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded LAPP,
See other products from this series.:
*
2170894
69 in TME stock
Net price for quantities from 1 m - 6.32 USDGross price for quantities from 1 m - 6.32 USD
Net price for quantities from 10 m - 5.72 USDGross price for quantities from 10 m - 5.72 USD
Net price for quantities from 25 m - 5.20 USDGross price for quantities from 25 m - 5.20 USD
Net price for quantities from 50 m - 4.63 USDGross price for quantities from 50 m - 4.63 USD
Net price for quantities from 100 m - 4.11 USDGross price for quantities from 100 m - 4.11 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m