+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24441321

Patch cord; S/FTP; Cat 6a; RJ45 plug,both sides; stranded; Cu; 3m


Manufacturer: LAPP

Manufacturer part number:
24441321
TME Symbol:
ETH-24441321

Specification

Manufacturer
LAPP
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6a
Core structure
stranded
Kind of core
Cu
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Cable length
3m
Wire insulation material
LSZH
Insulation colour
black
Core diameter
26AWG
Wire diameter
6.2mm
Manufacturer series
ETHERLINE® Cat.6a
Kind of material
halogen free
Conform to the norm
UL 1863 UL DUXR7.E353543 UL DUXR.E353543
Flammability rating
UL94
Operating temperature
-20...60°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight134.7 g
Certificates
EAN code4056155440426
See other products in this category: RJ45 Cables and Adapters LAPP,
See other products from this series.:
*
24441321
15 in TME stock
Net price for quantities from 1 pcs - 13.20 USDGross price for quantities from 1 pcs - 13.20 USD
Net price for quantities from 3 pcs - 11.31 USDGross price for quantities from 3 pcs - 11.31 USD
Net price for quantities from 5 pcs - 10.05 USDGross price for quantities from 5 pcs - 10.05 USD
Net price for quantities from 10 pcs - 8.80 USDGross price for quantities from 10 pcs - 8.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.