+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETPF1000M5H

Capacitor: tantalum-polymer; low ESR; 1000uF; 2.5VDC; 6100mA; SMD

Manufacturer: PANASONIC

Manufacturer part number:
ETPF1000M5H
TME Symbol:
ETPF1000M5H

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Kind of capacitor
low ESR
Capacitance
1mF
Operating voltage
2.5V DC
Operating current
6.1A
Mounting
SMD
Manufacturer series
POSCAP TPF
Tolerance
±20%
Body dimensions
7.3x4.3x3.8mm
Service life
2000h
Impedance
5mΩ
Operating temperature
-55...105°C
Gross weight0.67 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
ETPF1000M5H
0 in TME stock
Net price for quantities from 1000 pcs - 3.03 USDGross price for quantities from 1000 pcs - 3.03 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.