+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ETPF680MPH

Capacitor: tantalum-polymer; 680uF; 2.5VDC; 2700mA; SMD; ±20%; 25mΩ


Manufacturer: PANASONIC

Manufacturer part number:
ETPF680MPH
TME Symbol:
ETPF680MPH

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
680µF
Operating voltage
2.5V DC
Operating current
2.7A
Mounting
SMD
Manufacturer series
POSCAP TPF
Tolerance
±20%
Body dimensions
7.3x4.3x3.8mm
Service life
2000h
Impedance
25mΩ
Operating temperature
-55...105°C
Gross weight0.4 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
ETPF680MPH
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.49 USDGross price for quantities from 1 pcs - 6.49 USD
Net price for quantities from 5 pcs - 4.86 USDGross price for quantities from 5 pcs - 4.86 USD
Net price for quantities from 10 pcs - 4.54 USDGross price for quantities from 10 pcs - 4.54 USD
Net price for quantities from 20 pcs - 4.24 USDGross price for quantities from 20 pcs - 4.24 USD
Net price for quantities from 50 pcs - 3.87 USDGross price for quantities from 50 pcs - 3.87 USD
Net price for quantities from 100 pcs - 3.59 USDGross price for quantities from 100 pcs - 3.59 USD
Net price for quantities from 250 pcs - 3.32 USDGross price for quantities from 250 pcs - 3.32 USD
Net price for quantities from 500 pcs - 3.19 USDGross price for quantities from 500 pcs - 3.19 USD