+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETPSF270M6E

Capacitor: tantalum-polymer; low ESR; 270uF; 2.5VDC; 3400mA; SMD

Manufacturer: PANASONIC

Manufacturer part number:
ETPSF270M6E
TME Symbol:
ETPSF270M6E

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Kind of capacitor
low ESR
Capacitance
270µF
Operating voltage
2.5V DC
Operating current
3.4A
Mounting
SMD
Manufacturer series
POSCAP TPSF
Tolerance
±20%
Body dimensions
3.5x2.8x1.1mm
Service life
1000h
Impedance
9mΩ
Operating temperature
-55...105°C
Gross weight0.016 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
ETPSF270M6E
0 in TME stock
Net price for quantities from 1000 pcs - 1.96 USDGross price for quantities from 1000 pcs - 1.96 USD
No. of pieces (Multiplicity: 1 000)