+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETQP3M2R2YFP

Inductor: wire; SMD; 2.2uH; 10.9A; R: 22.6mΩ; ±20%; ETQP3M; 5.5x5x3mm

Manufacturer: PANASONIC

Manufacturer part number:
ETQP3M2R2YFP

Alternative designations: ETQ-P3M2R2YFP

TME Symbol:
ETQP3M2R2YFP

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
10.9A
Resistance
22.6mΩ
Tolerance
±20%
Manufacturer series
ETQP3M
Body dimensions
5.5x5x3mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight0.496 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP3M2R2YFP
0 in TME stock
Net price for quantities from 2000 pcs - 0.48 USDGross price for quantities from 2000 pcs - 0.48 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.