+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETQP4M100KFM

Inductor: wire; SMD; 10uH; 6A; R: 39.6mΩ; ±20%; ETQP4M; 4.8x7x7.4mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP4M100KFM

Alternative designations: ETQ-P4M100KFM

TME Symbol:
ETQP4M100KFM

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
6A
Resistance
39.6mΩ
Tolerance
±20%
Manufacturer series
ETQP4M
Body dimensions
4.8x7x7.4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight1.483 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP4M100KFM
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs