+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETQP4M2R2KVC

Inductor: wire; SMD; 2.2uH; 22.3A; R: 6.8mΩ; ±20%; ETQP4M; -40÷150°C


Manufacturer: PANASONIC

Manufacturer part number:
ETQP4M2R2KVC

Alternative designations: ETQ-P4M2R2KVC

TME Symbol:
ETQP4M2R2KVC

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
22.3A
Resistance
6.8mΩ
Tolerance
±20%
Manufacturer series
ETQP4M
Body dimensions
10.7x10x4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight2.102 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP4M2R2KVC
0 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.