+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETQP5M150YFC

Inductor: wire; SMD; 15uH; 12A; R: 35.6mΩ; ±20%; ETQP5M; -40÷150°C


Manufacturer: PANASONIC

Manufacturer part number:
ETQP5M150YFC

Alternative designations: ETQ-P5M150YFC

TME Symbol:
ETQP5M150YFC

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
12A
Resistance
35.6mΩ
Tolerance
±20%
Manufacturer series
ETQP5M
Body dimensions
10.7x10x5.4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight3.215 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP5M150YFC
0 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 5 pcs - 0.88 USDGross price for quantities from 5 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.