+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETQP5M150YFK

Inductor: wire; SMD; 15uH; 7.2A; R: 48.2mΩ; ±20%; ETQP5M; 8.5x8x5.4mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP5M150YFK

Alternative designations: ETQ-P5M150YFK

TME Symbol:
ETQP5M150YFK

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
7.2A
Resistance
48.2mΩ
Tolerance
±20%
Manufacturer series
ETQP5M
Body dimensions
8.5x8x5.4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight2.054 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP5M150YFK
0 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.