+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETQP5M330YFC

Inductor: wire; SMD; 33uH; 7.6A; R: 68.5mΩ; ±20%; ETQP5M; -40÷150°C


Manufacturer: PANASONIC

Manufacturer part number:
ETQP5M330YFC

Alternative designations: ETQ-P5M330YFC

TME Symbol:
ETQP5M330YFC

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
7.6A
Resistance
68.5mΩ
Tolerance
±20%
Manufacturer series
ETQP5M
Body dimensions
10.7x10x5.4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight3.255 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP5M330YFC
0 in TME stock
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.