+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETQP5M470YFC

Inductor: wire; SMD; 47uH; 6.8A; R: 99mΩ; ±20%; ETQP5M; 10.7x10x5.4mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP5M470YFC

Alternative designations: ETQ-P5M470YFC

TME Symbol:
ETQP5M470YFC

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
47µH
Operating current
6.8A
Resistance
99mΩ
Tolerance
±20%
Manufacturer series
ETQP5M
Body dimensions
10.7x10x5.4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight3.224 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP5M470YFC
0 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 5 pcs - 0.95 USDGross price for quantities from 5 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.