+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETQP8M2R5JFA

Inductor: wire; SMD; 2.5uH; 27.7A; R: 2.6mΩ; ±20%; ETQP8M; -40÷150°C

Manufacturer: PANASONIC

Manufacturer part number:
ETQP8M2R5JFA

Alternative designations: ETQ-P8M2R5JFA

TME Symbol:
ETQP8M2R5JFA

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
2.5µH
Operating current
27.7A
Resistance
2.6mΩ
Tolerance
±20%
Manufacturer series
ETQP8M
Body dimensions
12.6x13.2x8mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight0.055 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP8M2R5JFA
0 in TME stock
Net price for quantities from 500 pcs - 1.22 USDGross price for quantities from 500 pcs - 1.22 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.