+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETT480N22P60HPSA1

Module: thyristor; double series; 2.2kV; 480A; BG-PB60ECO-1; screw

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
ETT480N22P60HPSA1
TME Symbol:
ETT480N22P60HPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
2.2kV
Load current
480A
Case
BG-PB60ECO-1
Max. forward voltage
1.83V
Max. forward impulse current
14.7kA
Gate current
250mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight830 g
Certificates
See other products in this category: Thyristor modules INFINEON TECHNOLOGIES
*
ETT480N22P60HPSA1
Product withdrawn from the offer
Use the specification table below to search for similar products