+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETT630N18P60HPSA1

Module: thyristor; 1.8kV; 628A; Ufmax: 1.45V; Ifsm: 20kA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
ETT630N18P60HPSA1
TME Symbol:
ETT630N18P60HPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
thyristor
Max. off-state voltage
1.8kV
Load current
628A
Max. forward voltage
1.45V
Max. forward impulse current
20kA
Gross weight1 g
Certificates
See other products in this category: Thyristor modules INFINEON TECHNOLOGIES,
*
ETT630N18P60HPSA1
0 in TME stock
Net price for quantities from 2 pcs - 296.36 USDGross price for quantities from 2 pcs - 296.36 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.