+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETZ70

Transformer: electronic; 70VA; 230VAC; 11.5V; IP20; 95x41.5x27.5mm


Manufacturer: ZAMEL

Manufacturer part number:
ETZ70

Alternative designations: LDX10000043

TME Symbol:
ETZ70

Specification

Manufacturer
ZAMEL
Type of transformer
electronic
Power
70VA
Primary voltage
230V AC
Secondary voltage 1
11.5V
IP rating
IP20
Body dimensions
95x41.5x27.5mm
Operating temperature
0...40°C
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Light source features
cooperates with dimmer
Gross weight95.19 g
Certificates
EAN code5903669026990
See other products in this category: Transformers with Fastening ZAMEL,
*
ETZ70
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.79 USDGross price for quantities from 1 pcs - 13.79 USD
Net price for quantities from 5 pcs - 12.93 USDGross price for quantities from 5 pcs - 12.93 USD
Net price for quantities from 10 pcs - 12.07 USDGross price for quantities from 10 pcs - 12.07 USD