+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EUC-036S070DV

Power supply: switching; LED; 36W; 26÷52V; 700mA; 90÷305VAC; IP67

Manufacturer: INVENTRONICS

Manufacturer part number:
EUC-036S070DV
TME Symbol:
EUC-036S070DV

Specification

Manufacturer
INVENTRONICS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
36W
Output voltage
26...52V
Output current
0.7A
IP rating
IP67
Body dimensions
172x42.4x34mm
Protection
anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-40...70°C
Number of outputs
1
Efficiency
88%
Operating modes
constant current
Power supply unit features
dimming control
Supply voltage
  • 90...305V AC
Gross weight100 g
Certificates
See other products in this category: LED Power Supplies INVENTRONICS,
*
EUC-036S070DV
0 in TME stock
Net price for quantities from 1 pcs - 28.17 USDGross price for quantities from 1 pcs - 28.17 USD
Net price for quantities from 8 pcs - 26.07 USDGross price for quantities from 8 pcs - 26.07 USD
Net price for quantities from 32 pcs - 23.46 USDGross price for quantities from 32 pcs - 23.46 USD
No. of pieces (Multiplicity: 1)