+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EUC-100S045DV

Power supply: switching; LED; 100W; 132÷222V; 450mA; 90÷305VAC

Manufacturer: INVENTRONICS

Manufacturer part number:
EUC-100S045DV
TME Symbol:
EUC-100S045DV

Specification

Manufacturer
INVENTRONICS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
0.1kW
Output voltage
132...222V
Output current
0.45A
IP rating
IP67
Body dimensions
194x67.5x36.5mm
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-35...65°C
Number of outputs
1
Efficiency
91%
Operating modes
constant current
Power supply unit features
dimming control
Supply voltage
  • 90...305V AC
Gross weight992.9 g
Certificates
See other products in this category: LED Power Supplies INVENTRONICS,
*
EUC-100S045DV
31 in TME stock
Net price for quantities from 1 pcs - 25.74 USDGross price for quantities from 1 pcs - 25.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts