+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EUC-150S245DVA

Power supply: switching; LED; 150W; 31÷61.2V; 2450mA; 90÷305VAC


Manufacturer: INVENTRONICS

Manufacturer part number:
EUC-150S245DVA
TME Symbol:
EUC-150S245DVA

Specification

Manufacturer
INVENTRONICS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
0.15kW
Output voltage
31...61.2V
Output current
2450mA
IP rating
IP67
Body dimensions
226x67.5x39.5mm
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-40...70°C
Number of outputs
1
Efficiency
91%
Operating modes
constant current
Power supply unit features
dimming control
Supply voltage
  • 90...305V AC
Dimensions
Gross weight1.0607 kg
Certificates
See other products in this category: LED Power Supplies INVENTRONICS,
*
EUC-150S245DVA
19 in TME stock
Net price for quantities from 1 pcs - 30.73 USDGross price for quantities from 1 pcs - 30.73 USD
Net price for quantities from 10 pcs - 30.72 USDGross price for quantities from 10 pcs - 30.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts