+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151993

Clamping module; Thread: M3; 2÷6bar; Enclos.mat: aluminium


Manufacturer: FESTO

Manufacturer part number:
151993
TME Symbol:
EV-10/30-3

Specification

Manufacturer
FESTO
Type of pneumatic accessories
clamping module
Thread
M3
Operating pressure
2...6bar
Enclosure material
aluminium
Working surface dimensions
10x30mm
Operating temperature
-20...40°C
Gross weight100 g
Certificates
See other products in this category: Actuators FESTO,
*
151993
0 in TME stock
Net price for quantities from 1 pcs - 92.37 USDGross price for quantities from 1 pcs - 92.37 USD
Net price for quantities from 5 pcs - 86.21 USDGross price for quantities from 5 pcs - 86.21 USD
Net price for quantities from 10 pcs - 80.05 USDGross price for quantities from 10 pcs - 80.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.