+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13293

Clamping module; Thread: M5; 2÷6bar; Enclos.mat: aluminium


Manufacturer: FESTO

Manufacturer part number:
13293
TME Symbol:
EV-20/180-5

Specification

Manufacturer
FESTO
Type of pneumatic accessories
clamping module
Thread
M5
Operating pressure
2...6bar
Enclosure material
aluminium
Working surface dimensions
20x180mm
Operating temperature
-20...40°C
Gross weight100 g
Certificates
See other products in this category: Actuators FESTO,
*
13293
0 in TME stock
Net price for quantities from 1 pcs - 117.58 USDGross price for quantities from 1 pcs - 117.58 USD
Net price for quantities from 5 pcs - 109.74 USDGross price for quantities from 5 pcs - 109.74 USD
Net price for quantities from 10 pcs - 101.90 USDGross price for quantities from 10 pcs - 101.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.