+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

150685

Clamping module; Thread: M3; 2÷6bar; 32mm; Enclos.mat: aluminium

Manufacturer: FESTO

Manufacturer part number:
150685
TME Symbol:
EV-32-5

Specification

Manufacturer
FESTO
Type of pneumatic accessories
clamping module
Thread
M3
Operating pressure
2...6bar
Diameter
32mm
Enclosure material
aluminium
Operating temperature
-10...40°C
Gross weight100 g
Certificates
See other products in this category: Actuators FESTO,
*
150685
0 in TME stock
Net price for quantities from 1 pcs - 108.12 USDGross price for quantities from 1 pcs - 108.12 USD
Net price for quantities from 5 pcs - 100.92 USDGross price for quantities from 5 pcs - 100.92 USD
Net price for quantities from 10 pcs - 93.71 USDGross price for quantities from 10 pcs - 93.71 USD
No. of pieces (Multiplicity: 1)