+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVA-M8Q-0

Module: GPS/BEIDOU; ±2.5m; NMEA,RTCM,UBX; -167dBm; 2.7÷3.6VDC

Manufacturer: u-blox

Manufacturer part number:
EVA-M8Q-0
TME Symbol:
EVA-M8Q-0

Specification

Manufacturer
u-blox
Type of communications module
GPS/BEIDOU
Position determination accuracy
±2.5m
Communictions protocol
NMEA, RTCM, UBX
Receiver sensitivity
-167dBm
GPS features
Galileo
Mounting
SMD
Dimensions
7x7x1.06mm
Important information
Sales restrictions
Operating temperature
-40...85°C
Supply voltage
  • 2.7...3.6V DC
Interface
  • DDC
  • SPI
  • UART
  • USB
Gross weight0.13 g
Certificates
See other products in this category: GNSS (GPS) modules u-blox
*
EVA-M8Q-0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.