+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EVALMASTERGAN3

IC: driver; 3.3V; Uin: 4.5÷6V; OUT: gate driver


Manufacturer: STMicroelectronics

Manufacturer part number:
EVALMASTERGAN3
TME Symbol:
EVALMASTERGA-STM-2

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Output voltage
3.3V
Input voltage
4.5...6V
Kind of output
gate driver
Gross weight60 g
See other products in this category: Unclassified STMicroelectronics
*
EVALMASTERGAN3
1 in an external stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 1 pcs - 115.15 USDGross price for quantities from 1 pcs - 115.15 USD
Net price for quantities from 4 pcs - 103.63 USDGross price for quantities from 4 pcs - 103.63 USD