+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVG-2PHAS/12MODUL

Busbar; 10mm2; Poles: 2; Urated: 240V,415V; Usurge rated: 4kV; fork


Manufacturer: EATON ELECTRIC

Manufacturer part number:
EVG-2PHAS/12MODUL

Alternative designations: 215641

TME Symbol:
EVG-2PHAS/12M

Specification

Manufacturer
EATON ELECTRIC
Type of installation accessories
busbar
Wire cross-section
10mm2
Number of poles
2
Rated voltage
0.24kV/415V
Rated surge voltage
4kV
Current rating
63A
Short circuit current
25kA
Electrical mounting
fork
Terminal pitch
17.8mm
Number of modules
12
Length
210mm
Material
copper
Manufacturer series
Euro-Vario
Gross weight60.5 g
Certificates
EAN code4014380536697
See other products in this category: Installation accessories EATON ELECTRIC,
See other products from this series.:
*
EVG-2PHAS/12MODUL
32 in TME stock
Net price for quantities from 1 pcs - 14.39 USDGross price for quantities from 1 pcs - 14.39 USD
Net price for quantities from 5 pcs - 13.08 USDGross price for quantities from 5 pcs - 13.08 USD
Net price for quantities from 10 pcs - 11.78 USDGross price for quantities from 10 pcs - 11.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs