+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EVM400

Voltage monitoring relay; overvoltage,too low voltage; IP20


Manufacturer: ELCO SRL

Manufacturer part number:
EVM400
TME Symbol:
EVM400

Specification

Manufacturer
ELCO SRL
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, too low voltage
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
IP rating
IP20
Body dimensions
98x17.5x64mm
Max. operating current
8A
Kind of output
relay
Voltage between phases (for three phase system)
3 x 400V AC
Electrical connection
screw terminals
Controlled parameter range
5...25, 75...95
Indication
LED
Gross weight63.41 g
Certificates
See other products in this category: Monitoring Relays ELCO SRL,
*
EVM400
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 70.71 USDGross price for quantities from 1 pcs - 70.71 USD
Net price for quantities from 5 pcs - 65.99 USDGross price for quantities from 5 pcs - 65.99 USD
Net price for quantities from 10 pcs - 61.28 USDGross price for quantities from 10 pcs - 61.28 USD