+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

121-68000

Crimping tool: specialist; KR6,KR8,cable ties HELLERMANNTYTON


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-68000
TME Symbol:
EVO-KR-PL-BU

Specification

Manufacturer
HELLERMANNTYTON
Crimping tool type
specialist
Tie material
plastic
Blade material
steel
Tie width
6...8mm
Kind of material
fiber glass reinforced
Crimp tool application
  • cable ties HELLERMANNTYTON
  • KR6
  • KR8
Gross weight664 g

WATCH VIDEO

See other products in this category: Crimping Tools - Others HELLERMANNTYTON,
*
121-68000
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 255.41 USDGross price for quantities from 1 pcs - 1 255.41 USD
Net price for quantities from 3 pcs - 1 169.32 USDGross price for quantities from 3 pcs - 1 169.32 USD
Net price for quantities from 5 pcs - 968.46 USDGross price for quantities from 5 pcs - 968.46 USD