+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | SMD | |
Illumination | none | |
Switching method | ON-(OFF) | |
Manufacturer series | EVPAN | |
Operating temperature | -20...70°C | |
Leads | for soldering | |
Max. contact resistance: | 500mΩ | |
Dimensions | 3.5x3.5x1.2mm | |
Shape | square |