+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EVPANDE1A

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMD; none; ON-(OFF)

Manufacturer: PANASONIC

Manufacturer part number:
EVPANDE1A
TME Symbol:
EVPANDE1A

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMD
Illumination
none
Switching method
ON-(OFF)
Manufacturer series
EVPAN
Operating temperature
-20...70°C
Leads
for soldering
Max. contact resistance:
500mΩ
Dimensions
3.5x3.5x1.2mm
Shape
square
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT PANASONIC
*
EVPANDE1A
Product withdrawn from the offer
Use the specification table below to search for similar products