+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | PANASONIC | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | SMT | |
Operating Force | 1.6N | |
Body dimensions | 3.5x2.9x1.35mm | |
Button height | 1.35mm | |
Switching method | OFF-(ON) | |
Manufacturer series | EVQ9P | |
Operating temperature | -20...70°C | |
Button shape | rectangular | |
Actuator colour | black | |
Leads | for PCB | |
Max. contact resistance: | 500mΩ | |
Mechanical durability | 100000 cycles | |
Kind of package | reel |