+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQP2402W

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMT; none; 2.4N; 2.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EVQP2402W
TME Symbol:
EVQP2402W

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
2.4N
Body dimensions
4.7x3.5x1.65mm
Button height
2.5mm
Switching method
(ON)-OFF
Manufacturer series
EVQP2
Operating temperature
-40...85°C
Button shape
rectangular
Actuator colour
white
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
200000 cycles
Kind of package
reel
Gross weight0.122 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQP2402W
2202 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 4000 pcs - 0.30 USDGross price for quantities from 4000 pcs - 0.30 USD
Net price for quantities from 8000 pcs - 0.28 USDGross price for quantities from 8000 pcs - 0.28 USD
Net price for quantities from 12000 pcs - 0.27 USDGross price for quantities from 12000 pcs - 0.27 USD
Net price for quantities from 20000 pcs - 0.26 USDGross price for quantities from 20000 pcs - 0.26 USD
Packaging method by the manufacturer:
Reel = 4 000 pcs