+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 0.02A / 12V DC | |
Mounting | SMT | |
Body dimensions | 6x3.5x3.5mm | |
Button height | 3.5mm | |
Switching method | OFF-(ON) | |
Manufacturer series | EVQP4 | |
Operating temperature | -30...85°C | |
Button shape | rectangular | |
Actuator colour | blue | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
Mechanical durability | 1000000 cycles | |
Electrical life | 50000 cycles | |
Kind of package | reel |