+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQP9H02M

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMD; none; 2.1mm; EVQP9


Manufacturer: PANASONIC

Manufacturer part number:
EVQP9H02M
TME Symbol:
EVQP9H02M

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMD
Illumination
none
Button height
2.1mm
Switching method
OFF-(ON)
Manufacturer series
EVQP9
Operating temperature
-40...85°C
Button shape
rectangular
Leads
for soldering
Max. contact resistance:
100mΩ
Dimensions
4.7x3.5x2.1mm
Shape
rectangular
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQP9H02M
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.40 USDGross price for quantities from 4000 pcs - 0.40 USD
Net price for quantities from 8000 pcs - 0.37 USDGross price for quantities from 8000 pcs - 0.37 USD