+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQP9P02W

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMD; none; 2.5mm; EVQP9

Manufacturer: PANASONIC

Manufacturer part number:
EVQP9P02W
TME Symbol:
EVQP9P02W

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMD
Illumination
none
Button height
2.5mm
Switching method
OFF-(ON)
Manufacturer series
EVQP9
Operating temperature
-40...85°C
Button shape
rectangular
Leads
for soldering
Max. contact resistance:
100mΩ
Dimensions
4.7x3.5x2.5mm
Shape
rectangular
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQP9P02W
0 in TME stock
Net price for quantities from 4000 pcs - 0.30 USDGross price for quantities from 4000 pcs - 0.30 USD
Net price for quantities from 8000 pcs - 0.29 USDGross price for quantities from 8000 pcs - 0.29 USD
Net price for quantities from 12000 pcs - 0.28 USDGross price for quantities from 12000 pcs - 0.28 USD
Net price for quantities from 16000 pcs - 0.27 USDGross price for quantities from 16000 pcs - 0.27 USD
No. of pieces (Multiplicity: 4 000)