+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ECE | |
Type of fuse | PTC polymer | |
Current rating | 0.17A | |
Switched current | 340mA | |
Max. voltage | 120V DC | |
Power | 840mW | |
Min. resistance | 2Ω | |
Max resistance | 7Ω | |
A dimension | 7.9mm | |
B dimension | 13mm | |
C dimension | 5.1mm | |
D dimension | 7.6mm | |
E dimension | 3.8mm | |
F dimension | 2.2mm | |
Operating temperature | -40...85°C | |
Leads dimensions | Ø0.51x7.6mm |