+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EX020-V1

Fuse: PTC polymer; 200mA; Ø0.65x7.6mm

Manufacturer: ECE

Manufacturer part number:
EX020-V1
TME Symbol:
EX020-V1

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
0.2A
Switched current
0.4A
Max. voltage
120V DC
Power
1.08W
Min. resistance
1.83Ω
Max resistance
4.4Ω
A dimension
7.9mm
B dimension
13mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3.8mm
F dimension
2.2mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.65x7.6mm
Dimensions
Gross weight0.262 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
EX020-V1
0 in TME stock
Net price for quantities from 3 pcs - 0.32 USDGross price for quantities from 3 pcs - 0.32 USD
Net price for quantities from 20 pcs - 0.29 USDGross price for quantities from 20 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs