+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EX300-V1

Fuse: PTC polymer; 3A; Ø0.81x7.6mm

Manufacturer: ECE

Manufacturer part number:
EX300-V1
TME Symbol:
EX300-V1

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
3A
Switched current
6mA
Max. voltage
120V DC
Power
4.56W
Min. resistance
40mΩ
Max resistance
100mΩ
A dimension
25.5mm
B dimension
30mm
C dimension
10.2mm
D dimension
7.6mm
E dimension
4.1mm
F dimension
2.2mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.81x7.6mm
Dimensions
Gross weight1.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
EX300-V1
463 in TME stock
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 20 pcs - 0.61 USDGross price for quantities from 20 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs