+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EX310-NIST

Digital multimeter; LCD; (2000); VDC: 0.1mV÷600V; VAC: 100mV÷600V


Manufacturer: EXTECH

Manufacturer part number:
EX310-NIST
TME Symbol:
EX310-NIST

Specification

Manufacturer
EXTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, DC current, DC voltage, resistance
Kind of display used
LCD
Display parameters
(2000)
DC voltage measuring range
0.1mV...600V
AC voltage measuring range
100mV...600V
DC current measuring range
0.1mA...10A
AC current measuring range
0.1mA...10A
Resistance measuring range
0.1...2000kΩ
Test
diodes
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Dimensions (W x H x D)
76x147x42mm
Accuracy
0.5%
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • calibration certificate NIST
  • test leads
Measuring instrument features
  • contactless voltage detector
  • low battery indicator
  • manual ranging
Gross weight800 g

WATCH VIDEO

See other products in this category: Portable digital multimeters EXTECH
*
EX310-NIST
Product withdrawn from the offer
Use the specification table below to search for similar products