+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EX354RT

Laboratory power supply: standard; switching,multi-channel


Manufacturer: AIM-TTI

Manufacturer part number:
EX354RT
TME Symbol:
EX354RT

Specification

Manufacturer
AIM-TTI
Type of laboratory power supply
standard
Kind of power supply
multi-channel, switching
Kind of display used
LED x4
Display parameters
4 digit
Number of channels
3
Output voltage
0...35V DC
Output current
0...4A
Output voltage 2
0...35V DC
Output current 2
0...4A
Output voltage 3
1.5...5V DC
Output current 3
5A
Output voltage resolution
10mV
Output current resolution
1mA
Voltage load regulation
<0,5%
Dimensions
260x160x320mm
Protection
against reverse polarity, short circuit protection SCP
Voltage (regulated) ripple and noise
≤2mVrms
Connectors for the country
Europe, Great Britain
Supply voltage
  • 100...240V AC
Measuring instrument features
  • coarse and fine voltage adjustment
  • constant voltage or constant current operation
  • simultaneous voltage and current readout
  • voltage and current stepless adjustment
Gross weight5.4419 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Multichannel Power Supplies AIM-TTI,
*
EX354RT
0 in TME stock
Net price for quantities from 1 pcs - 797.49 USDGross price for quantities from 1 pcs - 797.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.