+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EX363-NIST

Digital multimeter; LCD; (6000); VDC: 0.1mV÷1kV; VAC: 0.1mV÷1kV

Manufacturer: EXTECH

Manufacturer part number:
EX363-NIST
TME Symbol:
EX363-NIST

Specification

Manufacturer
EXTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
0.1mV...1kV
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
0.1mV...1kV
AC voltage measuring accuracy
±(1% + 5 digit)
DC current measuring range
600µA
DC current measuring accuracy
±(1% + 2 digit)
AC current measuring range
600µA
AC current measuring accuracy
±(1.5% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
0.1...40MΩ
Capacitance measuring range
1nF...10mF
Capacitance measuring accuracy
±(1.9%+2 digit) @ 1µF...10mF, ±(1.9%+5 digit) @ 1nF...1µF
Frequency measuring range
10Hz...100kHz
Frequency measuring accuracy
±(0.1%+2 digit)
Temperature measuring range
-40...394°C
Temperature measurement accuracy
±(1% + 20 digit)
Diode test
1.5V
Continuity test
acoustic indication, optical indication
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
82x164x44mm
Illumination
yes
Bargraph
yes
Resistance measuring accuracy
  • ±(0.9%+2 digit)@(600Ω)
  • ±(0.9%+2 digit)@(6MΩ)
  • ±(0.9%+5 digit)@(100mΩ...600Ω)
  • ±(1.5%+5 digit)@(6MΩ...40MΩ)
Power supply
  • battery 9V x1
Standard equipment
  • calibration certificate NIST
  • holster
  • temperature probe
  • test leads
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • HOLD function
Gross weight800 g

WATCH VIDEO

See other products in this category: Portable digital multimeters EXTECH
*
EX363-NIST
0 in TME stock
Product withdrawn from the offer
Use the specification table below to search for similar products