+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

407026

Light meter; 0,01÷50klx; 4%; Resol: 0,1; RS232; 178x74x33mm

Manufacturer: EXTECH

Manufacturer part number:
407026
TME Symbol:
EX407026

Specification

Manufacturer
EXTECH
Type of meter
light meter
Measuring range
0,01...50klx
Measurement accuracy
4%
Measuring resolution
0,1
Interface
RS232
Body dimensions
178x74x33mm
Power supply
  • battery 6F22 9V x1
Gross weight662.1 g

WATCH VIDEO

See other products in this category: Luxmeters EXTECH
*
407026
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.