+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

407113

Thermoanemometer; LCD; (9999); Vel.measur.resol: 0.1m/s; 0÷80°C

NEW

Manufacturer: EXTECH

Manufacturer part number:
407113
TME Symbol:
EX407113

Specification

Manufacturer
EXTECH
Type of meter
thermoanemometer
Kind of display used
LCD
Display parameters
(9999)
Velocity measuring range
0.2...17m/s
Velocity measuring accuracy
±5%
Velocity measuring resolution
0.1m/s
Temperature measuring range
0...80°C
Temperature measurement accuracy
±0.8°C
Temperature measurement resolution
0.1°C
Weight with battery
700g
Measurement
air flow, air velocity, air volume, temperature
Interface
RS232
Dimensions (W x H x D)
178x74x33mm
Cable length
1m
Power supply
  • battery 9V x1
Measuring instrument features
  • HOLD function
  • logging of MAX, MIN
Standard equipment
  • case
  • measuring probe
  • USB cable
  • user's manual
Battery/ rechargeable battery
  • battery 9V x1
Gross weight700 g
EAN code793950401132
See other products in this category: Anemometers and Thermoanemometers EXTECH
*
407113
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.