+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

407790A

Meter: octave band analyzer; LCD TFT 3,5"; Sound level: 20÷130dB


Manufacturer: EXTECH

Manufacturer part number:
407790A
TME Symbol:
EX407790A

Specification

Manufacturer
EXTECH
Type of meter
octave band analyzer
Kind of display used
LCD TFT 3,5"
Sound level measuring range
20...130dB
Sound level measuring accuracy
±1dB
Sound level measuring resolution
0.1dB
Operating frequency
0.025...10kHz
Interface
USB
Body dimensions
345x100x60mm
Weight without batteries
950g
Optional equipment
EX407764-EXT
Measurement
sound level
Software
included
Illumination
yes
Power supply
  • battery LR14 C 1,5V x4
  • mains power supply
Measuring instrument features
  • analog AC/DC recorder output
  • data logger function
  • frequency correction filters: A (similar to human ear characteristic), C (near flat frequency characteristic), Z
  • real time clock
  • socket for mounting on a stand
Standard equipment
  • hard case
  • microSD 4GB memory card
  • power supply
  • USB cable
  • windshield
Battery/ rechargeable battery
  • battery LR14 1,5V x4
Gross weight950 g

WATCH VIDEO

See other products in this category: Sound Meters EXTECH
*
407790A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.